18 AWG Hook-Up Wire 32/0.0083" Blue 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4180614

DigiKey Part Number
2181-4180614-5-ND
Manufacturer
Manufacturer Product Number
4180614
Description
HOOK-UP WIRE 18AWG DBU 1=5 FT
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Blue 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
-
Length
5.00' (1.52m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG BLU FEET
In-Stock: 2420
Unit Price: 20,79000 Kč
HOOK-UP WIRE 18AWG DBU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG DBU 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG DBU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 18AWG DBU 1=25 FT
In-Stock: 0
Unit Price: