
4180414 | |
|---|---|
DigiKey Part Number | 2181-4180414-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4180414 |
Description | HOOK-UP STRND 22AWG BLUE FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/0.0059" Blue 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1007/1569 |
Conductor Strand 19/0.0059" | Features Oil Resistant |
Conductor Material | Spool Size 328.1' (100.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 5 | 14,68200 Kč | 73,41 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 13,12240 Kč | 328,06 Kč |
| 50 | 12,49240 Kč | 624,62 Kč |
| 100 | 11,89390 Kč | 1 189,39 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |




