10 AWG Hook-Up Wire 84/0.0122" Blue 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160702

DigiKey Part Number
2181-4160702-ND
2181-4160702-DS-ND
Manufacturer
Manufacturer Product Number
4160702
Description
MULTI-STANDARD SC 2.1 1X6 BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 84/0.0122" Blue 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
84/0.0122"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
555,98000 Kč279,90 Kč
1053,31400 Kč533,14 Kč
2549,97520 Kč1 249,38 Kč
5047,56460 Kč2 378,23 Kč
10045,25280 Kč4 525,28 Kč
Spool
QuantityUnit PriceExt Price
32828,80439 Kč9 447,84 Kč
65627,38095 Kč17 961,90 Kč
98426,57506 Kč26 149,86 Kč
1 64025,58709 Kč41 962,83 Kč
2 29624,95232 Kč57 290,53 Kč
3 28024,29309 Kč79 681,34 Kč
8 20023,03219 Kč188 863,96 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč