
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,72730 Kč | 872,73 Kč |
| 200 | 8,30845 Kč | 1 661,69 Kč |
| 300 | 8,07057 Kč | 2 421,17 Kč |
| 500 | 7,77966 Kč | 3 889,83 Kč |
| 700 | 7,59304 Kč | 5 315,13 Kč |
| 1 000 | 7,39929 Kč | 7 399,29 Kč |
| 2 500 | 6,92014 Kč | 17 300,35 Kč |
| 5 000 | 6,57467 Kč | 32 873,35 Kč |
| 10 000 | 6,24311 Kč | 62 431,10 Kč |
| Unit Price without VAT: | 8,72730 Kč |
|---|---|
| Unit Price with VAT: | 10,56003 Kč |

