16 AWG Hook-Up Wire 30/0.0102" Black 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160401

DigiKey Part Number
2181-4160401-50-ND
Manufacturer
Manufacturer Product Number
4160401
Description
HOOK-UP WIRE 16AWG BK 1=50 FT
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1063
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 16AWG BLACK FEET
In-Stock: 4376
Unit Price: 24,57000 Kč
HOOK-UP WIRE 16AWG BK 1=5 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BK 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BK 1=10 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG BK 1=100 FT
In-Stock: 0
Unit Price: