New Product
Image for 302404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302404

DigiKey Part Number
2181-302404-ND
Manufacturer
Manufacturer Product Number
302404
Description
CABLE 4COND 24AWG GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.183" (4.65mm)
Series
Shield Type
Braid
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 50028,61341 Kč71 533,52 Kč
Manufacturers Standard Package
Unit Price without VAT:28,61341 Kč
Unit Price with VAT:34,62223 Kč