4 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301804S

DigiKey Part Number
2181-301804S-100-ND
Manufacturer
Manufacturer Product Number
301804S
Description
CABLE 4COND 18AWG GRAY SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.310" (7.87mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Drain Wire, Oil Resistant, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
4
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 073,64000 Kč12 073,64 Kč
211 477,92500 Kč22 955,85 Kč
311 140,63000 Kč33 421,89 Kč
511 091,39600 Kč55 456,98 Kč
Manufacturers Standard Package
Unit Price without VAT:12 073,64000 Kč
Unit Price with VAT:14 609,10440 Kč
Alternate Length
CABLE 4COND 18AWG GRAY SHLD FEET
In-Stock: 3796
Unit Price: 114,02000 Kč
CABLE 4COND 18AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG GRY SHLD 1=10'
In-Stock: 0
Unit Price: