
301803S | |
|---|---|
DigiKey Part Number | 2181-301803S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 301803S |
Description | CABLE 3COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.289" (7.34mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 5 | 50,85600 Kč | 254,28 Kč |
| 10 | 48,43600 Kč | 484,36 Kč |
| 25 | 45,39240 Kč | 1 134,81 Kč |
| 50 | 43,20300 Kč | 2 160,15 Kč |
| 100 | 41,10850 Kč | 4 110,85 Kč |
| 250 | 38,47012 Kč | 9 617,53 Kč |
| 500 | 36,56890 Kč | 18 284,45 Kč |
| 1 000 | 34,74471 Kč | 34 744,71 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |



