2 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301802S

DigiKey Part Number
2181-301802S-10-ND
Manufacturer
Manufacturer Product Number
301802S
Description
CABLE 2COND 18AWG GRAY SHLD 10'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.266" (6.76mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%, 75%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 18AWG GRAY SHLD FEET
In-Stock: 1147
Unit Price: 99,11000 Kč
CABLE 2COND 18AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY SHLD 50'
In-Stock: 0
Unit Price: