
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.413" (10.49mm) |
Series | Shield Type Braid |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 6 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 75% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 103,20328 Kč | 103 203,28 Kč |
| Unit Price without VAT: | 103,20328 Kč |
|---|---|
| Unit Price with VAT: | 124,87597 Kč |


