Fiber Optic Cable Black POF 1000µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28000002

DigiKey Part Number
5614-28000002-ND
Manufacturer
Manufacturer Product Number
28000002
Description
HITRONIC POF DUPLEX PE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black POF 1000µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyethylene (PE)
Manufacturer
LAPP
Jacket (Insulation) Diameter
0.173" (4.39mm)
Series
Tensile Strength
1kg
Packaging
Spool
Jacket Color
Black
Part Status
Active
Bend Radius
44mm
Style
Standard
Operating Temperature
-55°C ~ 85°C
Type
POF
Core Material
Poly-Methyl Methacrylate (PMMA)
Core Diameter
980µm
Cladding Material
Fluoropolymer
Cladding Diameter
1000µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 Meters
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Meter)Ext Price
30041,51233 Kč12 453,70 Kč
60039,45280 Kč23 671,68 Kč
90039,27676 Kč35 349,08 Kč
Manufacturers Standard Package
Unit Price without VAT:41,51233 Kč
Unit Price with VAT:50,22992 Kč