279(5x)(69,70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27952

DigiKey Part Number
2181-27952-10-ND
Manufacturer
Manufacturer Product Number
27952
Description
CABLE 4CON 12AWG ORNG SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
224/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.469" (11.91mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 12AWG ORG SHLD FOOT
In-Stock: 862
Unit Price: 270,28000 Kč
CABLE 4COND 12AWG ORG SHLD 100'
In-Stock: 0
Unit Price:
CABLE 4CON 12AWG ORNG SHLD 50'
In-Stock: 0
Unit Price:
CABLE 4CON 12AWG ORNG SHLD 1=25'
In-Stock: 0
Unit Price: