Fiber Optic Cable Black Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27900908

DigiKey Part Number
5614-27900908-ND
Manufacturer
Manufacturer Product Number
27900908
Description
HITRONIC HQW3000 8E 9/125 OS2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyethylene (PE)
Manufacturer
LAPP
Jacket (Insulation) Diameter
0.378" (9.60mm)
Series
Tensile Strength
305.9kg
Packaging
Spool
Jacket Color
Black
Part Status
Active
Bend Radius
192mm
Style
Standard
Operating Temperature
-40°C ~ 70°C
Type
Singlemode
Core Material
Glass
Core Diameter
9µm
Cladding Material
Glass
Cladding Diameter
125µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Meters
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Meter)Ext Price
20044,91470 Kč8 982,94 Kč
40042,69680 Kč17 078,72 Kč
60041,44165 Kč24 864,99 Kč
1 00041,40806 Kč41 408,06 Kč
Manufacturers Standard Package
Unit Price without VAT:44,91470 Kč
Unit Price with VAT:54,34679 Kč