


Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.376" (9.55mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Black |
Cable Type | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Number of Conductors 4 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 100%, 70% |
Conductor Strand 30/0.0102" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 438 | 41,21776 Kč | 100 488,90 Kč |
| 4 876 | 39,10304 Kč | 190 666,42 Kč |
| Unit Price without VAT: | 41,21776 Kč |
|---|---|
| Unit Price with VAT: | 49,87349 Kč |


