
Category | Conductor Strand 30/0.0102" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool | Jacket (Insulation) Diameter 0.351" (8.92mm) |
Part Status Active | Length 762.0' (232.3m) |
Cable Type | Jacket Color Black |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 762 | 33,37167 Kč | 25 429,21 Kč |
| Unit Price without VAT: | 33,37167 Kč |
|---|---|
| Unit Price with VAT: | 40,37972 Kč |


