3 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221603

DigiKey Part Number
2181-221603-100-ND
Manufacturer
Manufacturer Product Number
221603
Description
CABLE 3COND 16AWG BLACK 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.325" (8.26mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 705,10000 Kč3 705,10 Kč
23 524,72500 Kč7 049,45 Kč
33 422,74333 Kč10 268,23 Kč
53 297,69400 Kč16 488,47 Kč
73 217,46286 Kč22 522,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 705,10000 Kč
Unit Price with VAT:4 483,17100 Kč
Alternate Length
CABLE 3COND 16AWG BLACK FEET
In-Stock: 7583
Unit Price: 60,68000 Kč
CABLE 3COND 16AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLACK 1=50'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLACK 25'
In-Stock: 3
Unit Price: 997,41000 Kč