


2214030 | |
|---|---|
DigiKey Part Number | 2181-2214030-ND |
Manufacturer | |
Manufacturer Product Number | 2214030 |
Description | CABLE 3 COND 14 AWG BLACK 50.00' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 828 | 45,21095 Kč | 82 645,62 Kč |
| 3 656 | 42,89864 Kč | 156 837,43 Kč |
| Unit Price without VAT: | 45,21095 Kč |
|---|---|
| Unit Price with VAT: | 54,70525 Kč |



