
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,25000 Kč | 3 825,00 Kč |
| 200 | 36,38325 Kč | 7 276,65 Kč |
| 300 | 35,32633 Kč | 10 597,90 Kč |
| 500 | 34,03146 Kč | 17 015,73 Kč |
| 700 | 33,19964 Kč | 23 239,75 Kč |
| 1 000 | 32,33608 Kč | 32 336,08 Kč |
| Unit Price without VAT: | 38,25000 Kč |
|---|---|
| Unit Price with VAT: | 46,28250 Kč |


