3 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
221403

221403

DigiKey Part Number
2181-221403-10-ND
Manufacturer
Manufacturer Product Number
221403
Description
CABLE 3COND 14AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,28000 Kč477,28 Kč
Manufacturers Standard Package
Unit Price without VAT:477,28000 Kč
Unit Price with VAT:577,50880 Kč
Alternate Length
CABLE 3COND 14AWG BLACK FEET
In-Stock: 11599
Unit Price: 65,93000 Kč
CABLE 3COND 14AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 3COND 14AWG BLACK 25'
In-Stock: 0
Unit Price: