4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid
2202040

2210040

DigiKey Part Number
2181-2210040-ND
Manufacturer
Manufacturer Product Number
2210040
Description
CABLE 4 COND 10 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.609" (15.47mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Jacket Color
Black
Cable Type
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Number of Conductors
4
Shield Material
Aluminum; Copper, Tinned
Wire Gauge
Shield Coverage
100%, 70%
Conductor Strand
84/0.0122"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500137,54824 Kč68 774,12 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54824 Kč
Unit Price with VAT:166,43337 Kč