
2171764 | |
|---|---|
DigiKey Part Number | 5614-2171764-ND |
Manufacturer | |
Manufacturer Product Number | 2171764 |
Description | IE-EC-5-RJ45-0,5-P-2-26-FD-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,37000 Kč | 1 214,37 Kč |
| 10 | 1 032,27100 Kč | 10 322,71 Kč |
| 25 | 967,66840 Kč | 24 191,71 Kč |
| 50 | 921,52700 Kč | 46 076,35 Kč |
| 100 | 877,58920 Kč | 87 758,92 Kč |
| 250 | 839,63228 Kč | 209 908,07 Kč |
| Unit Price without VAT: | 1 214,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,38770 Kč |











