
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 015,81000 Kč | 2 015,81 Kč |
| 10 | 1 713,50000 Kč | 17 135,00 Kč |
| 25 | 1 606,31360 Kč | 40 157,84 Kč |
| 50 | 1 529,72100 Kč | 76 486,05 Kč |
| 100 | 1 456,81390 Kč | 145 681,39 Kč |
| Unit Price without VAT: | 2 015,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 439,13010 Kč |

