
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,40000 Kč | 1 304,40 Kč |
| 10 | 1 108,79900 Kč | 11 087,99 Kč |
| 25 | 1 039,42600 Kč | 25 985,65 Kč |
| 50 | 989,86260 Kč | 49 493,13 Kč |
| 100 | 942,66740 Kč | 94 266,74 Kč |
| Unit Price without VAT: | 1 304,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,32400 Kč |

