
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,99000 Kč | 1 316,99 Kč |
| 10 | 1 119,36100 Kč | 11 193,61 Kč |
| 25 | 1 049,31200 Kč | 26 232,80 Kč |
| 50 | 999,27380 Kč | 49 963,69 Kč |
| 100 | 951,63780 Kč | 95 163,78 Kč |
| Unit Price without VAT: | 1 316,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,55790 Kč |

