
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,95000 Kč | 1 231,95 Kč |
| 10 | 1 047,10700 Kč | 10 471,07 Kč |
| 25 | 981,58920 Kč | 24 539,73 Kč |
| 50 | 934,78060 Kč | 46 739,03 Kč |
| 100 | 890,21020 Kč | 89 021,02 Kč |
| Unit Price without VAT: | 1 231,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,65950 Kč |

