
2170886 | |
|---|---|
DigiKey Part Number | 2181-2170886-ND |
Manufacturer | |
Manufacturer Product Number | 2170886 |
Description | ETHERLINE PN CAT.5 Y FLEX FC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,26900 Kč | 5 926,90 Kč |
| 200 | 56,35970 Kč | 11 271,94 Kč |
| 300 | 54,71450 Kč | 16 414,35 Kč |
| 500 | 52,69658 Kč | 26 348,29 Kč |
| 700 | 51,40100 Kč | 35 980,70 Kč |
| 1 000 | 50,05545 Kč | 50 055,45 Kč |
| Unit Price without VAT: | 59,26900 Kč |
|---|---|
| Unit Price with VAT: | 71,71549 Kč |


