
2170570 | |
|---|---|
DigiKey Part Number | 5614-2170570-ND |
Manufacturer | |
Manufacturer Product Number | 2170570 |
Description | ETHERLINE PN CABINET CAT.6A 0,25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.82' (250.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 290,36000 Kč | 2 903,60 Kč |
| 25 | 272,17600 Kč | 6 804,40 Kč |
| 50 | 259,18260 Kč | 12 959,13 Kč |
| 100 | 246,81470 Kč | 24 681,47 Kč |
| 250 | 231,37528 Kč | 57 843,82 Kč |
| 500 | 220,34420 Kč | 110 172,10 Kč |
| 1 000 | 209,84162 Kč | 209 841,62 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |


