
2170495 | |
|---|---|
DigiKey Part Number | 2181-2170495-ND |
Manufacturer | |
Manufacturer Product Number | 2170495 |
Description | UNITR. BUS PB FD P HYBRID 1X2X0, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Violet 16 AWG, 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.445" (11.30mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 190,69000 Kč | 31 273,16 Kč |
| Unit Price without VAT: | 190,69000 Kč |
|---|---|
| Unit Price with VAT: | 230,73490 Kč |


