3 Conductor Multi-Conductor Cable Green 24 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170483

DigiKey Part Number
2181-2170483-ND
2181-2170483-DS-ND
Manufacturer
Manufacturer Product Number
2170483
Description
ETHERLINE TORSION P CAT6A 4X2XAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Green 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Green
Ratings
-
Features
-
Operating Temperature
-10°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1253,03000 Kč253,03 Kč
5225,81200 Kč1 129,06 Kč
10214,93600 Kč2 149,36 Kč
25201,26160 Kč5 031,54 Kč
50191,40520 Kč9 570,26 Kč
100181,96030 Kč18 196,03 Kč
Spool
QuantityUnit PriceExt Price
1 640135,01765 Kč221 428,95 Kč
Manufacturers Standard Package
Unit Price without VAT:253,03000 Kč
Unit Price with VAT:306,16630 Kč