


2170472 | |
|---|---|
DigiKey Part Number | 2181-2170472-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170472 |
Description | CABLE CAT7 8COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Series | Shield Type Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Green |
Cable Type | Usage Industrial, Network |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Foam Polyethylene (FPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand Solid | Spool Size 3280.0' (999.7m) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 5 | 118,68000 Kč | 593,40 Kč |
| 10 | 112,99000 Kč | 1 129,90 Kč |
| 25 | 105,84680 Kč | 2 646,17 Kč |
| 50 | 100,70220 Kč | 5 035,11 Kč |
| 100 | 95,77190 Kč | 9 577,19 Kč |
| 250 | 89,55984 Kč | 22 389,96 Kč |
| 500 | 85,08180 Kč | 42 540,90 Kč |
| 1 000 | 80,78372 Kč | 80 783,72 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |







