
2170296 | |
|---|---|
DigiKey Part Number | 2181-2170296-ND |
Manufacturer | |
Manufacturer Product Number | 2170296 |
Description | ETHERLINE H CAT.5E4X2XAWG24/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,17170 Kč | 3 417,17 Kč |
| 200 | 32,50540 Kč | 6 501,08 Kč |
| 300 | 31,56270 Kč | 9 468,81 Kč |
| 500 | 30,40732 Kč | 15 203,66 Kč |
| 700 | 29,66516 Kč | 20 765,61 Kč |
| 1 000 | 28,89488 Kč | 28 894,88 Kč |
| Unit Price without VAT: | 34,17170 Kč |
|---|---|
| Unit Price with VAT: | 41,34776 Kč |


