8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170296

DigiKey Part Number
2181-2170296-50-ND
Manufacturer
Manufacturer Product Number
2170296
Description
CABLE CAT5E 8COND 24AWG TEAL 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.248" (6.30mm)
Mfr
Shield Type
Foil, Braid
Series
Length
50.00' (15.24m)
Packaging
Bulk
Jacket Color
Teal
Part Status
Discontinued at DigiKey
Features
Flame Retardant
Cable Type
Voltage
125 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-30°C ~ 80°C
Wire Gauge
Usage
Industrial, Network
Conductor Strand
Solid
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT5E 8CON 24AWG TEAL FEET
In-Stock: 0
Unit Price: 63,40000 Kč
CABLE CAT5E 8CON 24AWG TEAL 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG TEAL 25'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG TEAL 10'
In-Stock: 0
Unit Price: