
2170283 | |
|---|---|
DigiKey Part Number | 2181-2170283-ND |
Manufacturer | |
Manufacturer Product Number | 2170283 |
Description | ETHERLINE H FLEX CAT. 5E 2X2X26/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Teal |
Part Status Active | Voltage 125 V |
Cable Type | Operating Temperature -5°C ~ 60°C |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 32,42713 Kč | 10 636,10 Kč |
| 656 | 30,82227 Kč | 20 219,41 Kč |
| 984 | 29,91386 Kč | 29 435,24 Kč |
| 1 640 | 28,80030 Kč | 47 232,49 Kč |
| 2 296 | 28,08498 Kč | 64 483,11 Kč |
| 3 280 | 27,34194 Kč | 89 681,56 Kč |
| Unit Price without VAT: | 32,42713 Kč |
|---|---|
| Unit Price with VAT: | 39,23683 Kč |



