2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170219

DigiKey Part Number
2181-2170219-100-ND
Manufacturer
Manufacturer Product Number
2170219
Description
CABLE 2COND 22AWG VIO SHLD 100'
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.315" (8.00mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Violet
Part Status
Discontinued at DigiKey
Features
Abrasion Resistant
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
2 (1 Pair)
Usage
Industrial
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG VIO SHLD FEET
In-Stock: 2869
Unit Price: 59,21000 Kč
CABLE 2COND 22AWG VIO SHLD 10'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG VIO SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG VIO SHLD 25'
In-Stock: 0
Unit Price: