
2170186 | |
|---|---|
DigiKey Part Number | 5614-2170186-ND 5614-2170186-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170186 |
Description | UNITRONIC LAN 250 U/UTP CAT.6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 48,96800 Kč | 244,84 Kč |
| 10 | 46,65800 Kč | 466,58 Kč |
| 25 | 43,72640 Kč | 1 093,16 Kč |
| 50 | 41,62220 Kč | 2 081,11 Kč |
| 100 | 39,60430 Kč | 3 960,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,11200 Kč | 7 233,60 Kč |
| 600 | 22,92422 Kč | 13 754,53 Kč |
| 900 | 22,25204 Kč | 20 026,84 Kč |
| 1 500 | 21,42790 Kč | 32 141,85 Kč |
| 2 100 | 20,89851 Kč | 43 886,87 Kč |
| 3 000 | 20,34881 Kč | 61 046,43 Kč |
| 7 500 | 18,98816 Kč | 142 411,20 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |










