
201607 | |
|---|---|
DigiKey Part Number | 2181-201607-DS-ND |
Manufacturer | |
Manufacturer Product Number | 201607 |
Description | CABLE 7COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 5 | 53,93000 Kč | 269,65 Kč |
| 10 | 51,36200 Kč | 513,62 Kč |
| 25 | 48,13720 Kč | 1 203,43 Kč |
| 50 | 45,81740 Kč | 2 290,87 Kč |
| 100 | 43,59460 Kč | 4 359,46 Kč |
| 250 | 40,79404 Kč | 10 198,51 Kč |
| 500 | 38,77662 Kč | 19 388,31 Kč |
| 1 000 | 36,84045 Kč | 36 840,45 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



