19450100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 43
Unit Price: 739,28000 Kč
Datasheet
Base - Box Mount Connector Side Entry M20 HA10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19450100

DigiKey Part Number
2181-19450100-ND
Manufacturer
Manufacturer Product Number
19450100
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 HA10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HA10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.307" L x 1.969" W x 2.244" H (84.00mm x 50.00mm x 57.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5592,81000 Kč2 964,05 Kč
Manufacturers Standard Package
Unit Price without VAT:592,81000 Kč
Unit Price with VAT:717,30010 Kč