Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
19429200

19429200

DigiKey Part Number
2181-19429200-ND
Manufacturer
Manufacturer Product Number
19429200
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A3
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Thermoplastic
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10152,46600 Kč1 524,66 Kč
30141,07867 Kč4 232,36 Kč
50136,08380 Kč6 804,19 Kč
100129,58920 Kč12 958,92 Kč
250121,47848 Kč30 369,62 Kč
500115,68428 Kč57 842,14 Kč
1 000110,16874 Kč110 168,74 Kč
Manufacturers Standard Package
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč