
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,49400 Kč | 1 134,94 Kč |
| 30 | 105,01800 Kč | 3 150,54 Kč |
| 50 | 101,29860 Kč | 5 064,93 Kč |
| 100 | 96,46060 Kč | 9 646,06 Kč |
| 250 | 90,42244 Kč | 22 605,61 Kč |
| 500 | 86,10902 Kč | 43 054,51 Kč |
| 1 000 | 82,00286 Kč | 82 002,86 Kč |
| 2 500 | 76,87485 Kč | 192 187,12 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |










