
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,93000 Kč | 551,93 Kč |
| 10 | 469,16200 Kč | 4 691,62 Kč |
| 25 | 439,79360 Kč | 10 994,84 Kč |
| 50 | 418,80660 Kč | 20 940,33 Kč |
| 100 | 398,83010 Kč | 39 883,01 Kč |
| 250 | 373,88588 Kč | 93 471,47 Kč |
| 500 | 356,06832 Kč | 178 034,16 Kč |
| Unit Price without VAT: | 551,93000 Kč |
|---|---|
| Unit Price with VAT: | 667,83530 Kč |











