19042800 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 121
Unit Price: 564,64000 Kč
Datasheet
Hood Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
19042800

19042800

DigiKey Part Number
2181-19042800-ND
Manufacturer
Manufacturer Product Number
19042800
Description
CONN HOOD HB10 SE M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M25
Series
Size / Dimension
2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB10
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300101541HARTING1211195-3114-ND564,64000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,22000 Kč442,22 Kč
10375,75900 Kč3 757,59 Kč
30347,73400 Kč10 432,02 Kč
50335,42620 Kč16 771,31 Kč
100319,42370 Kč31 942,37 Kč
250299,44324 Kč74 860,81 Kč
500285,16964 Kč142 584,82 Kč
Manufacturers Standard Package
Unit Price without VAT:442,22000 Kč
Unit Price with VAT:535,08620 Kč