
Category | Type Machined |
Manufacturer LAPP | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09150006203 | HARTING | 41 011 | 1195-1578-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 30,92900 Kč | 309,29 Kč |
| 25 | 28,98920 Kč | 724,73 Kč |
| 50 | 27,60020 Kč | 1 380,01 Kč |
| 100 | 26,28000 Kč | 2 628,00 Kč |
| 300 | 24,31820 Kč | 7 295,46 Kč |
| 500 | 23,45702 Kč | 11 728,51 Kč |
| 1 000 | 22,33728 Kč | 22 337,28 Kč |
| 2 500 | 20,93934 Kč | 52 348,35 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |



