Contact Crimp Pin 22-26 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 22-26 AWG Silver
13162000

13162000

DigiKey Part Number
2181-13162000-ND
Manufacturer
Manufacturer Product Number
13162000
Description
CONN CNT SLV PIN 1.6MM 26-22AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,14000 Kč311,40 Kč
2529,18720 Kč729,68 Kč
5027,78880 Kč1 389,44 Kč
10026,45960 Kč2 645,96 Kč
30024,48437 Kč7 345,31 Kč
50023,61730 Kč11 808,65 Kč
1 00022,48991 Kč22 489,91 Kč
2 50021,08241 Kč52 706,03 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč