
1234105 | |
|---|---|
DigiKey Part Number | 2181-1234105-ND 2181-1234105-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1234105 |
Description | HOOK-UP SOLID 18 AWG 500V WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire 32/0.0083" White 500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 30,82600 Kč | 154,13 Kč |
| 10 | 29,33400 Kč | 293,34 Kč |
| 25 | 27,50720 Kč | 687,68 Kč |
| 50 | 26,18880 Kč | 1 309,44 Kč |
| 100 | 24,92670 Kč | 2 492,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 12,55616 Kč | 20 592,10 Kč |
| 3 280 | 12,43152 Kč | 40 775,39 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


