1232001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234001

DigiKey Part Number
2181-1234001-ND
Manufacturer
Manufacturer Product Number
1234001
Description
LFLEX HEAT 125 SC 1X1 BK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 32/0.0083" Black 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
500V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32815,13290 Kč4 963,59 Kč
65614,39133 Kč9 440,71 Kč
98413,97130 Kč13 747,76 Kč
1 64013,45647 Kč22 068,61 Kč
2 29613,12600 Kč30 137,30 Kč
3 28012,78261 Kč41 926,96 Kč
8 20011,93309 Kč97 851,34 Kč
16 40011,54251 Kč189 297,16 Kč
Manufacturers Standard Package
Unit Price without VAT:15,13290 Kč
Unit Price with VAT:18,31081 Kč