
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 25+Ground | |
Size | HA32 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,93000 Kč | 527,93 Kč |
| 10 | 448,74400 Kč | 4 487,44 Kč |
| 25 | 420,64640 Kč | 10 516,16 Kč |
| 50 | 400,57720 Kč | 20 028,86 Kč |
| 100 | 381,46810 Kč | 38 146,81 Kč |
| 250 | 357,61004 Kč | 89 402,51 Kč |
| 500 | 340,56542 Kč | 170 282,71 Kč |
| Unit Price without VAT: | 527,93000 Kč |
|---|---|
| Unit Price with VAT: | 638,79530 Kč |











