
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Epic® Series | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,40000 Kč | 41,40 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 25 | 32,89000 Kč | 822,25 Kč |
| 50 | 31,31720 Kč | 1 565,86 Kč |
| 100 | 29,82120 Kč | 2 982,12 Kč |
| 250 | 27,95244 Kč | 6 988,11 Kč |
| 500 | 26,61754 Kč | 13 308,77 Kč |
| 1 000 | 25,34733 Kč | 25 347,33 Kč |
| 2 500 | 23,76128 Kč | 59 403,20 Kč |
| Unit Price without VAT: | 41,40000 Kč |
|---|---|
| Unit Price with VAT: | 50,09400 Kč |

