
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Epic® Series | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,58000 Kč | 35,58 Kč |
| 10 | 30,25200 Kč | 302,52 Kč |
| 25 | 28,34600 Kč | 708,65 Kč |
| 50 | 26,99380 Kč | 1 349,69 Kč |
| 100 | 25,70370 Kč | 2 570,37 Kč |
| 250 | 24,09252 Kč | 6 023,13 Kč |
| 500 | 22,94236 Kč | 11 471,18 Kč |
| 1 000 | 21,84734 Kč | 21 847,34 Kč |
| 2 500 | 20,48010 Kč | 51 200,25 Kč |
| Unit Price without VAT: | 35,58000 Kč |
|---|---|
| Unit Price with VAT: | 43,05180 Kč |

