
Category | Pin or Socket Socket |
Manufacturer LAPP | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,86400 Kč | 1 068,64 Kč |
| 25 | 100,16480 Kč | 2 504,12 Kč |
| 50 | 95,38060 Kč | 4 769,03 Kč |
| 100 | 90,82570 Kč | 9 082,57 Kč |
| 300 | 84,05253 Kč | 25 215,76 Kč |
| 500 | 81,07868 Kč | 40 539,34 Kč |
| 1 000 | 77,21186 Kč | 77 211,86 Kč |
| 2 500 | 72,38377 Kč | 180 959,42 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |


