
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 27,70200 Kč | 277,02 Kč |
| 25 | 25,96720 Kč | 649,18 Kč |
| 50 | 24,72960 Kč | 1 236,48 Kč |
| 100 | 23,54650 Kč | 2 354,65 Kč |
| 250 | 22,07052 Kč | 5 517,63 Kč |
| 500 | 21,01674 Kč | 10 508,37 Kč |
| 1 000 | 20,01350 Kč | 20 013,50 Kč |
| 2 500 | 18,76102 Kč | 46 902,55 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |








